Kingbright KM2520EC01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Convex, Dome |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | KM |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.