Kingbright KM2520EF/4ID-5V technical specifications.
| Color | Red |
| Forward Current | 13mA |
| Height | 6.35mm |
| Lens Style | Round |
| Luminous Intensity | 8mcd |
| Number of LEDs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EF/4ID-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.