Kingbright KM2520EF/4SGD technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Height | 6.35mm |
| Length | 10.29mm |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EF/4SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.