Kingbright KM2520EH/1YD-5V technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round, Circular |
| Luminous Intensity | 3mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EH/1YD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.