
Kingbright KM2520EJ/1YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 6.35mm |
| Length | 7.62mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 10mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EJ/1YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.