Kingbright KM2520ID01 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Convex, Dome |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520ID01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.