Uni-color Red chip LED emitter with a peak wavelength of 640 nm. Features a 2-pin, surface-mount package measuring 2.5mm (L) x 2mm (W) x 2.8mm (H), designed for PCB mounting. Offers a luminous intensity of 660mcd with a 20° viewing angle and colorless, circular lens appearance. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright KM2520SURC01 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 660mcd |
| LED Material | InGaAlP |
| Peak Wavelength | 640nm |
| High Brightness | No |
| Lens Appearance | Colorless |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.7x1.7x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 170mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright KM2520SURC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.