Kingbright KM2520SURCK03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 2.4cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KM |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520SURCK03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.