Kingbright KM2520YD01 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Convex, Dome |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520YD01 to view detailed technical specifications.
No datasheet is available for this part.