Kingbright KP-1608SEC technical specifications.
| Package/Case | 1608 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608SEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.