Kingbright KP-1608SF4C technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP1608 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.