Kingbright KP-1608SYC technical specifications.
| Package/Case | 1608 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 3V |
| Wavelength | 588nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.