
The KP-2012CGCK is a single green LED with a rectangular diffused lens style and a wavelength of 570nm. It has a luminous intensity of 50mcd and a forward current of 20mA. The LED is packaged in a 2012 surface mount package with a height of 1.1mm and a length of 1.25mm. It is available in tape and reel packaging and is RoHS compliant.
Kingbright KP-2012CGCK technical specifications.
| Package/Case | 2012 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 1.25mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
