Kingbright KP-2012LSGC technical specifications.
| Package/Case | 120 |
| Color | Green |
| Forward Current | 2mA |
| Lens Style | Rectangular |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012LSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.