Kingbright KP-2012MGC technical specifications.
| Package/Case | 2012 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.