
Kingbright KP-2012SGD technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 15mcd |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012SGD to view detailed technical specifications.
No datasheet is available for this part.
