
Kingbright KP-2012SYC technical specifications.
| Package/Case | 2012 |
| Color | Yellow |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
