Kingbright KP-2012VGC technical specifications.
| Package/Case | 120 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 100mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012VGC to view detailed technical specifications.
No datasheet is available for this part.