
The KP-2012YD is a yellow rectangular LED from Kingbright, packaged in an 0805 case. It has a luminous intensity of 7 millicandela and operates at a wavelength of 588 nanometers. The LED is rated for a forward current of 20 milliamperes. It is available on tape and reel for easy surface mount assembly. The KP-2012YD is compliant with RoHS regulations, but not Reach SVHC compliant.
Kingbright KP-2012YD technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 7mcd |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012YD to view detailed technical specifications.
No datasheet is available for this part.