Kingbright KP-3216F3C technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.