Kingbright KP-3216HD technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 1.2mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216HD to view detailed technical specifications.
No datasheet is available for this part.