Kingbright KP-3216PBC technical specifications.
| Color | Blue |
| Lens Style | Diffused |
| Luminous Intensity | 60mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216PBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.