
The KP-3216SECK LED is a surface mount device with a rectangular lens and orange color. It has a luminous intensity of 250mcd and a viewing angle of 120°. The LED is RoHS compliant and available in a tape and reel packaging. It has a wavelength of 601nm and a forward current rating of 20mA.
Kingbright KP-3216SECK technical specifications.
| Package/Case | 3216 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.