
The KP-3216SGC is a 1.20mm rectangular diffused LED from Kingbright. It features a luminous intensity of 12mcd and a viewing angle of 120°. The LED is designed for surface mount applications and is packaged in a 3216 case. It is lead free and RoHS compliant, making it suitable for a variety of electronic applications.
Kingbright KP-3216SGC technical specifications.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.