Kingbright KP-3216SRC technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SRC to view detailed technical specifications.
No datasheet is available for this part.