Kingbright KP-3216SYCK technical specifications.
| Package/Case | 3216 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-3216SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.