Kingbright KPA-1606QBC-D technical specifications.
| Package/Case | 0602 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.2mm |
| Length | 0.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPA |
| Viewing Angle | 110° |
| Wavelength | 468nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPA-1606QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.