The KPA-1606SYCK is a surface mount LED with a rectangular, diffused, colorless lens style and a wavelength of 590nm. It has a luminous intensity of 150mcd and a viewing angle of 110°. The LED is available in a 0602 package and is RoHS compliant. It is designed for use in a variety of applications, including lighting and display systems.
Kingbright KPA-1606SYCK technical specifications.
| Package/Case | 0602 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Length | 0.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 110° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-1606SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.