
Kingbright KPA-2106EC technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 15mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-2106EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
