Kingbright KPA-2106YC technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-2106YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.