Kingbright KPA-3010MGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 60mcd |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.