Kingbright KPA-3010SRC-J4 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 220mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010SRC-J4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.