
The KPA-3010SRC-PRV is a red LED with a rectangular lens style and 30 millicandelas luminous intensity. It operates at a forward current of 20 milliamps and has a viewing angle of 120 degrees. The LED emits at a wavelength of 640 nanometers and is packaged in a 3-pin SMD package type. The KPA-3010SRC-PRV is RoHS compliant and available in tape and reel packaging.
Kingbright KPA-3010SRC-PRV technical specifications.
| Package/Case | 1204 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 30mcd |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010SRC-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.