Kingbright KPA-3010SURCK technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 1mm |
| Lens Style | Rectangular, Dome, Diffused, Colorless |
| Luminous Intensity | 220mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.