Kingbright KPA-3010YC technical specifications.
| Package/Case | 1204 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular, Dome, Diffused, Colorless, Round |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.