The KPA-3210CGCK is a single green LED with a dome lens style and a luminous intensity of 50 millicandelas. It has a forward current rating of 20 milliamps and a viewing angle of 120 degrees. The device is surface mount and has a wavelength of 570 nanometers. It is RoHS compliant and available in a 3210 package case. Operating temperatures are not specified.
Kingbright KPA-3210CGCK technical specifications.
| Package/Case | 3210 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3210CGCK to view detailed technical specifications.
No datasheet is available for this part.