The Kingbright KPA-3210QBC-D is a single blue LED with a dome lens style, rated for a forward current of 20mA. It has a luminous intensity of 80mcd and a viewing angle of 120°. This surface-mount device is available in a 3.20 x 1 mm package, compliant with RoHS regulations. The LED emits at a wavelength of 465nm.
Kingbright KPA-3210QBC-D technical specifications.
| Package/Case | 3210 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3210QBC-D to view detailed technical specifications.
No datasheet is available for this part.