
The Kingbright KPA-3210ZGC is a surface mount LED with a 525nm wavelength and a luminous intensity of 400mcd. It has a forward current rating of 20mA and a viewing angle of 120°. The LED is packaged in a 3210 case and is 1.50mm in height. It is not RoHS compliant and does not meet Reach SVHC requirements.
Kingbright KPA-3210ZGC technical specifications.
| Package/Case | 3210 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 400mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPA |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPA-3210ZGC to view detailed technical specifications.
No datasheet is available for this part.