Kingbright KPB-2012SURKCGKC technical specifications.
| Package/Case | 0805 |
| Color | Green, Red |
| Lens Style | Rectangular |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPB-2012SURKCGKC to view detailed technical specifications.
No datasheet is available for this part.