
Kingbright KPB-3025ESGC-F01 technical specifications.
| Color | Green, Red |
| Lens Style | Rectangular |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPB-3025ESGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.