Kingbright KPB-3025EYC technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1109 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPB-3025EYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.