Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Kingbright KPB-3025YSGC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Lens Style | Rectangular, Diffused, Colorless |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPB-3025YSGC to view detailed technical specifications.
No datasheet is available for this part.