Kingbright KPBA-3010SURKCGKC technical specifications.
| Color | Green, Red |
| Height | 2mm |
| Length | 1mm |
| Lens Style | Dome |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Series | 1104 |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBA-3010SURKCGKC to view detailed technical specifications.
No datasheet is available for this part.