Kingbright KPBA-3010SURKSGC technical specifications.
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBA-3010SURKSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.