
Kingbright KPBA-3010SYKCGKC technical specifications.
| Color | Green, Yellow |
| Height | 2mm |
| Length | 1mm |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPBA |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBA-3010SYKCGKC to view detailed technical specifications.
No datasheet is available for this part.
