Kingbright KPBA-3010YSGC technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBA-3010YSGC to view detailed technical specifications.
No datasheet is available for this part.