Dual Color LED, Hyper Red/green, Water Clear, T-3/4, 1.9mm,
Kingbright KPBD-3224SURKZGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KPBD-3224SURKZGC to view detailed technical specifications.
No datasheet is available for this part.