Kingbright KPBL-3025ESGC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPBL |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBL-3025ESGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.