Kingbright KPBL-3025SRQGC-PRV technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPBL-3025SRQGC-PRV to view detailed technical specifications.
No datasheet is available for this part.