Kingbright KPC-3216MBC technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPC-3216MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.